You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Time Delay Bolt On EV Fuse, 32V, 60A -
153.5631.5601
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- 153.5631.5601
- Order Code:
- FF03561
- Product Range
- BF1
- Technical Datasheet:
- 153.5631.5601 Datasheet
Product Range Selector (BF1)
See all from this product rangeProduct Overview
- Colour coding indicates ampere rating
- High-contrast ampere rating stamps aid identification
- Refers to ISO 8820-5:2015
- Available with two mounting holes and M5 bolt size
- Transparent cover make it easier to see when fuse blow
- 32V DC voltage rating and 60A current rating
- Interrupting rating: 30A: 1000A at 32V DC
- Tin plated copper terminals material
- Comply with: UL 248 special purpose fuse
- 6mm² test cable size, 75mV typ drop test voltage
Product Information
- :
- Slow Blow
- :
- 60A
- :
- 32V
- :
- 16mm x 12mm x 7.8mm
- :
- BF1
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.57 (£3.08) | ( ) |
| 10+ | £2.48 (£2.98) | ( ) |
| 25+ | £2.22 (£2.66) | ( ) |
| 50+ | £1.95 (£2.34) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























