You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ATO Blade Fuse, Time Delay, 19mm x 5mm x 13.2mm, 80V, 7.5A - 

166.7000.4752

166.7000.4752 - ATO Blade Fuse, Time Delay, 19mm x 5mm x 13.2mm, 80V, 7.5A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
166.7000.4752
Order Code:
FF04052
Product Range
FKS ATO Series
Technical Datasheet:
166.7000.4752   Datasheet
See all Technical Docs

Product Range Selector (FKS ATO Series)

See all from this product range

Product Overview

166.7000.4752 is a FKS-80 ATO® style blade fuse rated at 80V, featuring a three part construction with copper contacts for excellent reliability in harsh environment conditions and low voltage drop.
  • Current rating is 7.5A
  • Interrupting rating is 1000A at 80VDC
  • Thermoplastic (UL 94-V0, heat-resistant) body
  • Blade contacts
  • Filled with arc-quenching material

Product Information


:
-

:
7.5A

:
80V

:
19mm x 5mm x 13.2mm

:
FKS ATO Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

6 In stock Need more?

???PF_PDP_RSP_SUP???

£5.23 ( £6.28  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.23 (£6.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.37 (£4.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --