You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ESD Protection Device, 13 V, SC-70, 6 Pins, 6 V, SPA SP3002 Series -
SP3002-04JTG
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- SP3002-04JTG
- Order Code:
- SC21365
- Product Range
- SPA SP3002 Series
- Technical Datasheet:
- SP3002-04JTG Datasheet
Product Range Selector (SPA SP3002 Series)
See all from this product rangeProduct Overview
- Low capacitance of 0.85pF (TYP) per I/O
- ESD protection of ±12kV contact discharge, ±15kV air discharge, (IEC 61000-4-2)
- EFT protection, IEC 61000-4-4, 40A (5/50ns)
- Lightning protection, IEC 61000-4-5, 2nd edition 4.5A (8/20µs)
- AEC-Q101 qualified
- SC70-6 package
- Operating temperature range from -40 to 125°C
- Reverse standoff voltage is 6.0V max at IR ≤ 1µA, TOP=25ºC
- Reverse leakage current is 0.5µA max at VR=5V, TOP=25ºC
- Clamp voltage is 9.5V typ at IPP=1A, tp=8/20µs, Fwd, TOP=25ºC
Product Information
- :
- 13V
- :
- SC-70
- :
- 6Pins
- :
- 6V
- :
- -
- :
- SPA SP3002 Series
- :
- AEC-Q101
Technical Documents (2)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.79 (£0.95) | ( ) |
| 10+ | £0.49 (£0.59) | ( ) |
| 100+ | £0.32 (£0.38) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























