You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TVS Diode, ESD Protection Device, Uni Directional, 21.8V, SOD-323, 3.3V, 750W -
SP4020-01FTG-C
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- SP4020-01FTG-C
- Order Code:
- SC18162
- Product Range
- SPA SP4020
- Technical Datasheet:
- SP4020-01FTG-C Datasheet
Product Range Selector (SPA SP4020)
See all from this product rangeProduct Overview
- ESD, IEC61000-4-2, ?30kV contact, ?30kV air
- EFT, IEC61000-4-4, 40A (5/50ns)
- Lightning, IEC61000-4-5, 30A (tP=8/20us)
- Low capacitance of 2.5pF (@ VR=0V)
- Low leakage current of 0.1μA at 3.3V
Applications
Medical
Product Information
- :
- 21.8V
- :
- SOD-323
- :
- 2Pins
- :
- 3.3V
- :
- 750W
- :
- SPA SP4020
- :
- -
Technical Documents (2)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 20+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.46 (£0.55) | ( ) |
| 20+ | £0.28 (£0.34) | ( ) |
| 100+ | £0.24 (£0.29) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























