You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10" Soho Cabinet Flat Pack, 6U -
CAB-WFPSOHO-6U
- Manufacturer:
- LMS DATA LMS DATA
- Manufacturer Part No:
- CAB-WFPSOHO-6U
- Order Code:
- EN85854
- Product Range
- LMS Data - WFPSOHO Series
- Technical Datasheet:
- CAB-WFPSOHO-6U Datasheet
Product Range Selector (LMS Data - WFPSOHO Series)
See all from this product rangeProduct Overview
- Ideal for rackmount devices like switches, PBX, and other installation equipment
- Cold rolled steel panels with black powder coated finish
- 5mm toughed safety glass door
- Supplied flat packed with Allen key for construction, and two door keys
- 6U height
- Weight: 5.3kg
Product Information
- :
- 6U
- :
- Steel
- :
- Black
- :
- 310mm
- :
- 280mm
- :
- 330mm
- :
- 12.2"
- :
- 11"
- :
- 13"
- :
- -
- :
- LMS Data - WFPSOHO Series
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £77.27 (£92.72) | ( ) |
| 3+ | £74.14 (£88.97) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























