You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Pole Screw Terminal Block, 5mm Pitch, Wire to Board -
KRM 04
- Manufacturer:
- LUMBERG LUMBERG
- Manufacturer Part No:
- KRM 04
- Order Code:
- CN25147
- Product Range
- -
- Technical Datasheet:
- KRM 04 Datasheet
Product Overview
- M3 Screw thread
- 0.5Nm Tightening torque
- 7 ±0.5mm Stripping length
- 1.3mm Creepage distance
- 1.3mm Clearance
10GΩ Insulation resistance
Applications
Industrial, Building Automation
Product Information
- :
- 5mm
- :
- 4Ways
- :
- -
- :
- -
- :
- 2.5mm²
- :
- Screw
- :
- 15A
- :
- 250V
- :
- Through Hole Right Angle
- :
- -
Technical Documents (2)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 5+ | £0.65 (£0.78) | ( ) |
| 50+ | £0.55 (£0.66) | ( ) |
| 100+ | £0.49 (£0.59) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























