You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
B22 to G9 Bulb Socket Converter -
401.097UK
- Manufacturer:
- LYYT LYYT
- Manufacturer Part No:
- 401.097UK
- Order Code:
- LA11423
- Also Known As:
- GTIN UPC EAN: 5015972227770
Product Overview
- 60W Max load
- Dimensions: 50x30x30mm
Product Information
- :
- Lamp Socket Converter
- :
- B22 Bulbs
Technical Documents (0)
Also Known As
87 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.47 (£1.76) | ( ) |
| 5+ | £1.32 (£1.58) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























