You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7" (180mm) 18V LXT Li-Ion Cordless Portable Fan - Bare Unit -
DCF102Z
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DCF102Z
- Order Code:
- TL20785
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0088381864992
- Technical Datasheet:
- DCF102Z Datasheet
Product Overview
- Compact size allows installation in confined spaces
- Automatic oscillation 45° Left / Right
- 3-Speed settings (Hi/Med/Low)
- Off-timer switch with 3 settings (1/2/4hrs) with LED display
- Adjustable fan head angle (up/down/left right)
- Adjustable hanging hook
- Screw hole for tripod mounting
- AC adaptor jack
- Release button for vertical angle adjustment of fan head
- Air Flow (H/M/L): 4.6 / 3.8 / 3 m³/min
- Max Air Speed (Lo, Med, Hi): 120, 150, 180 m/min
Footnotes
Product Information
- :
- -
- :
- -
- :
- 180mm
- :
- -000mm
- :
- -
- :
- UK
Technical Documents (2)
Also Known As
32 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £45.80 (£54.96) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























