You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V LXT Hi-Vis Heated Jacket - Yellow, XL - Bare Unit -
DCJ206ZXL
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DCJ206ZXL
- Order Code:
- TL22782
- Product Range
- Makita - LXT Heated Hi-Vis Jackets
- Also Known As:
- GTIN UPC EAN: 0088381867795
- Technical Datasheet:
- DCJ206ZXL Datasheet
Product Range Selector (Makita - LXT Heated Hi-Vis Jackets)
See all from this product rangeProduct Overview
- 5 Heat zones (left chest, right chest, back upper left, back upper right, back centre)
- Switch for 3 heat level settings with LED indicator change in blue, white, red
- Running time with 18V 6Ah battery: 8.5 / 14 / 35 hours (high/medium/low)
- Battery pocket on back left. Battery can be fixed at waist with the belt clip of Battery holder
Footnotes
Warnings
Product Information
- :
- Hi Vis Jacket
- :
- Yellow
- :
- X Large
- :
- 94% Polyester, 6% Elastane
- :
- Male
- :
- Adult
- :
- Makita - LXT Heated Hi-Vis Jackets
Technical Documents (2)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £133.28 (£159.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























