You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V LXT 2x 5Ah Li-Ion Brushless Cordless SDS-Plus Rotary Hammer Drill Kit -
DHR242RTJ
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DHR242RTJ
- Order Code:
- TL21652
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0088381876094
- Technical Datasheet:
- DHR242RTJ Datasheet
Product Overview
- Able to drill in concrete as fast or faster than 24V Cordless Combination Hammer model BHR200
- One touch slide chuck for SDS-plus bit
- Easy-to-grip handle ergonomically designed to give maximum power thrust
- Provides a sure and comfortable grip in any operation; overhead application, drilling with palm-up or palm-down grip
- 3 Mode operation: Rotation & Hammering, Hammering only, Rotation only
- Higher productivity than model BHR202 achieved by using efficient Brushless DC motor to reduce energy loss by 30%
- Unique rubber joint construction suppresses the transmission of vibration to battery terminals, minimizing battery failures
- Max Drilling Capacity in Concrete: 24mm
- Max Drilling Capacity in Steel: 13mm
- Max Drilling Capacity in Wood: 27mm
- Optimum Drilling Range: 4mm - 16mm
- Impact Energy: 2.0 J
- Blows per Minute: 0 - 4700 bpm
- No Load Speed: 0 - 950 rpm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
SDS-Plus Drill, 2x 5Ah Batteries, Compact Charger, Makpac Connector Case (Type 4), Inner Tray, Side Handle & Depth Stop
Product Information
- :
- 18V
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 24/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £369.83 (£443.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























