You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V LXT Li-Ion Cordless Brushless Impact Driver - Bare Unit -
DTD173Z
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DTD173Z
- Order Code:
- TL24366
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0088381779210
- Technical Datasheet:
- DTD173Z Datasheet
Product Overview
- Powerful Brushless Motor: Enhances efficiency, reduces heat, and extends tool lifespan
- 4-Speed Settings: Adjustable speed and impact levels for maximum control
- Assist & Wood Modes: Prevents screw cam-out and optimises performance on different materials
- Compact & Lightweight: Easy to handle in tight spaces with reduced user fatigue
- Bare Unit: Supplied without batteries or charger, ideal for those with existing Makita LXT equipment
- Tightening Capacity Standard Bolt: M5 - M16
- Capacity machine screw: M4 - M8
- Tightening Capacity High Tensile Bolt: M5 - M14
- No load speed: 0 - 1100 / 2100 / 3200 / 3600 min⁻¹
- Max Fastening Torque Impact Drill: 20 / 50 / 170 / 180 Nm
- Impacts per Minute (IPM): 0 - 1100 / 2600 / 3600 / 3800 min⁻¹
Footnotes
Product Information
- :
- 3800BPM
- :
- 180N-m
- :
- -
- :
- -
- :
- Li-Ion
- :
- 18V
- :
- -
Technical Documents (2)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £165.80 (£198.96) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























