You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

800W 3 Mode SDS-Plus Rotary Hammer Drill 230V - 

HR2670/2

HR2670/2 - 800W 3 Mode SDS-Plus Rotary Hammer Drill 230V
HR2670/2 - 800W 3 Mode SDS-Plus Rotary Hammer Drill 230V
HR2670/2 - 800W 3 Mode SDS-Plus Rotary Hammer Drill 230V
HR2670/2 - 800W 3 Mode SDS-Plus Rotary Hammer Drill 230V
HR2670/2 - 800W 3 Mode SDS-Plus Rotary Hammer Drill 230V
HR2670/2 - 800W 3 Mode SDS-Plus Rotary Hammer Drill 230V
HR2670/2 - 800W 3 Mode SDS-Plus Rotary Hammer Drill 230V
HR2670/2 - 800W 3 Mode SDS-Plus Rotary Hammer Drill 230V
HR2670/2 - 800W 3 Mode SDS-Plus Rotary Hammer Drill 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
HR2670/2
Order Code:
TL24368
Product Range
-
Also Known As:
GTIN UPC EAN: 0197050007131
Technical Datasheet:
HR2670/2   Datasheet
See all Technical Docs

Product Overview

The Makita HR2670 26mm SDS-Plus Rotary Hammer is a versatile, high-performance tool designed for heavy-duty drilling and chiselling tasks. Powered by a robust motor, it delivers an impressive 2.4 Joules of impact energy, making it ideal for concrete, masonry, and stone applications. The 3-mode operation allows you to switch between rotary drilling, hammer drilling, and chiselling with ease. Equipped with AVT (Anti-Vibration Technology) and an ergonomic soft-grip handle, it ensures greater comfort during prolonged use. This is a bare unit, supplied without batteries or a charger.
  • Powerful 800W Motor: Delivers 2.4 Joules of impact energy for demanding applications
  • 3-Mode Operation: Switch between rotary drilling, hammer drilling, and chiselling with ease
  • AVT (Anti-Vibration Technology): Minimises vibration for enhanced user comfort and control
  • SDS-Plus Chuck System: Allows for quick, secure bit changes to improve efficiency
  • Ergonomic Design: Soft-grip handle and compact build for better handling during extended use
  • No load speed: 0 - 1500 min⁻¹
  • Impacts per Minute (IPM): 0 - 4500 min⁻¹
  • Max. Drilling Diameter in Wood: 32mm
  • Max. Drilling Diameter in Concrete: 26mm
  • Max. Drilling Diameter in Steel: 13mm
  • Impact Energy: 3,0 J
  • Drilling diameter with TCT core bit: 68mm
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

SDS-Plus Rotary Hammer Drill & Carry Case

Footnotes

Bare Unit = Body Only No Battery or Charger Supplied

Product Information


:
230V

:
SDS Plus

:
32mm

:
13mm

:
26mm

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0197050007131

1 In stock Need more?

???PF_PDP_RSP_SUP???

£99.95 ( £119.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £99.95 (£119.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --