You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

40V XGT Li-lon Cordless Reciprocating Saw - Bare Unit - 

JR001GZ

New
JR001GZ - 40V XGT Li-lon Cordless Reciprocating Saw - Bare Unit
JR001GZ - 40V XGT Li-lon Cordless Reciprocating Saw - Bare Unit
JR001GZ - 40V XGT Li-lon Cordless Reciprocating Saw - Bare Unit
JR001GZ - 40V XGT Li-lon Cordless Reciprocating Saw - Bare Unit
JR001GZ - 40V XGT Li-lon Cordless Reciprocating Saw - Bare Unit
JR001GZ - 40V XGT Li-lon Cordless Reciprocating Saw - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
JR001GZ
Order Code:
TL24528
Product Range
Makita - 40V XGT Power Tools
Also Known As:
GTIN UPC EAN: 0088381893237
Technical Datasheet:
JR001GZ   Datasheet
See all Technical Docs

Product Range Selector (Makita - 40V XGT Power Tools)

See all from this product range

Product Overview

An efficient brushless reciprocating saw for sparkfree cutting of metal and demolition work for professional use. Two speed settings, stroke length of 32mm and stroke rate of 0 – 3 000min with continuous control from the switch. Quick-release blade attachment. Tool only, battery and charger not included
  • Tool-less blade change and shoe adjustment
  • Brushless maintenance-free and long-life motor
  • Wide hanging hook, e.g. for scaffolding
  • eXtreme Protection Technology (XPT) is engineered for improved dust and water resistance for operation in harsh conditions
  • Battery protection system automatically shuts off power when the battery level is low
  • Strokes per Minute (SPM): 0 - 2300 / 3000min
  • Stroke length: 32mm
  • Maximum cutting capacity in wood (90°): 255mm
  • Maximum Cutting Capacity in Steel Pipe: 130mm
  • Sound Power Level (LWA): 96dB(A)
  • Sound Pressure Level (LPA): 85dB(A)
  • Noise Uncertainty (K Factor): 3dB(A)

Contents

JR001G Brushless Reciprocating Saw and Reciprocating Saw blades

Footnotes

Bare Unit = Body Only No Battery, Charger or Case Supplied

Product Information


:
-

:
-

:
40V

:
-

:
32mm

:
Reciprocating

:
Makita - 40V XGT Power Tools

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0088381893237

3 In stock Need more?

???PF_PDP_RSP_SUP???

£160.82 ( £192.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £160.82 (£192.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --