You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
190mm 1010W Slide Compound Mitre Saw 230V -
LS0714N/2
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- LS0714N/2
- Order Code:
- TL22709
- Product Range
- Makita - LS0714N Mitre Saw
- Also Known As:
- GTIN UPC EAN: 0088381874410
Product Range Selector (Makita - LS0714N Mitre Saw)
See all from this product rangeProduct Overview
- Light and portable saw for builders
- A slide compound saw for cross and mitre cutting with a 1010W motor and a blade with a diameter of 190mm
- An ideal choice for construction and other demanding sectors
- Four steel poles with four linear ball bearings ensure stable and accurate cutting
- Capacity 90°: 52mm x 300mm
- No Load Speed: 6000 min⁻¹
- Blade Diameter: 190mm x 20mm
- Capacity 45°: 52mm x 212mm
- Capacity 45° Left: 40mm x 300mm
- Max. Bevel Range (Left): 45 / 5º
- Max. Mitre Range (Left): 47 / 57º
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Mitre Saw, TCT Blade, Dust Bag, Triangular Rule, Socket Wrench, Vice, Holder & Switch Button
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 1.01kW
- :
- 190mm
- :
- Mitre
- :
- Makita - LS0714N Mitre Saw
- :
- UK Type G
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £315.74 (£378.89) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























