You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

40V XGT Li-lon Cordless Mixer - Bare Unit - 

UT001GZ02

New
UT001GZ02 - 40V XGT Li-lon Cordless Mixer - Bare Unit
UT001GZ02 - 40V XGT Li-lon Cordless Mixer - Bare Unit
UT001GZ02 - 40V XGT Li-lon Cordless Mixer - Bare Unit
UT001GZ02 - 40V XGT Li-lon Cordless Mixer - Bare Unit
UT001GZ02 - 40V XGT Li-lon Cordless Mixer - Bare Unit
UT001GZ02 - 40V XGT Li-lon Cordless Mixer - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
UT001GZ02
Order Code:
TL24530
Product Range
Makita - 40V XGT Power Tools
Also Known As:
GTIN UPC EAN: 0088381774512
Technical Datasheet:
UT001GZ02   Datasheet
See all Technical Docs

Product Range Selector (Makita - 40V XGT Power Tools)

See all from this product range

Product Overview

The UT001GZ is a cordless mixer powered by 40Vmax XGT® Li-Ion battery. Brushless motor provides output power similar or superior to corded models in the same class.
  • Soft start for smooth start-ups
  • Ergonomic rubberised D-handle design for better fit and added comfort
  • Battery cover minimizes the chance that spattered material might adhere to battery
  • Battery protection system automatically shuts off power when the battery level is low
  • No load speed: 0 - 500 / 920 min
  • Spindle Thread: M12 / M14
  • Blade diameter (beater): 240mm
  • Sound Power Level (LWA): 92dB(A)
  • Sound Pressure Level (LpA): 81dB(A)
  • Noise Uncertainty (K Factor): 3dB(A)
  • Weight (Excludign Battery): 5.1kg
  • Dimensions (LxWxH): 373mm x 458mm x 235mm

Contents

UT001G Mixer, 550mm Mixing Blade Shaft, Mixing Blade, 13mm Spanner and Wrench

Footnotes

Bare Unit = Body Only No Battery, Charger or Case Supplied

Product Information


:
Makita - 40V XGT Power Tools

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0088381774512

3 In stock Need more?

???PF_PDP_RSP_SUP???

£319.15 ( £382.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £319.15 (£382.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --