You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Maono USB-C Cardioid Omnidirectional Desktop Podcasting Microphone -
AU-903
- Manufacturer:
- MAONO MAONO
- Manufacturer Part No:
- AU-903
- Order Code:
- MP35768
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5026686002805
Product Overview
- Studio-grade headphone amplifier, high-quality 3.5mm headphone output, and precision volume control
- Allows you to easily monitor your audio
- Easy to set up and use, with simple controls, built-in pop filter, and class-compliant USB output
- Works seamlessly with computers or tablets, no drivers or software needed
- Two selectable polar patterns - cardiod, or omnidirectional
- Cardioid polar pattern can reduce noise effectively, whilst omnidirectional pickup mode is more suitable for multi-person use
- Change the microphone pickup mode with the polarity switch
- Reproduces your sound perfectly, especially suitable for vocals
- Supplied with USB-A to USB-C cable
- Sampling rate: 48kHz/16-bit
Product Information
- :
- Cardioid, Omnidirectional
- :
- -
- :
- 20Hz
- :
- 20kHz
- :
- -35dB
- :
- USB
- :
- -
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £44.18 (£53.02) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























