You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Voltage Indicator (Unfused) & Proving Device with 12 Piece Lock Out Kit, IP54 -
VIPDLOK138-S
- Manufacturer:
- MARTINDALE ELECTRIC MARTINDALE ELECTRIC
- Manufacturer Part No:
- VIPDLOK138-S
- Order Code:
- IN09153
- Product Range
- Martindale - VIPD138
- Also Known As:
- GTIN UPC EAN: 5036162000027
- Technical Datasheet:
- VIPDLOK138-S Datasheet
Product Range Selector (Martindale - VIPD138)
See all from this product rangeProduct Overview
- Unfused kit compliant with BS EN61243-3 2010
- Polarity and voltage indication from 12V
- Heavy-duty, double-insulated cable with contrasting inner core to reveal any damage
- Bright LED AC/DC voltage and polarity indication
- 440V industry leading proving unit for all low and high impedance testers
- GS38 compliant
- Includes 12-piece lock out kit
- Supplied with carry case and 6x AA batteries
Product Information
- :
- 50V to 600V
- :
- LED
- :
- -10°C
- :
- 40°C
- :
- Martindale - VIPD138
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £215.00 (£258.00) | ( ) |
| 3+ | £212.94 (£255.53) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























