You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
70mm Stainless Steel Heavy Duty Keyed Alike Disc Padlocks, 2 Pack -
M40EURT
- Manufacturer:
- MASTER LOCK MASTER LOCK
- Manufacturer Part No:
- M40EURT
- Order Code:
- SR11529
- Product Range
- Master Lock - Heavy Duty Disc Padlocks
- Also Known As:
- GTIN UPC EAN: 3520190929938
- Technical Datasheet:
- M40EURT Datasheet
Product Range Selector (Master Lock - Heavy Duty Disc Padlocks)
See all from this product rangeProduct Overview
- Tough-Cut octagonal boron-carbide shackle is 50% harder than hardened steel
- 70mm Wide stainless steel body construction for maximum weather resistance
- Fully shrouded design minimizes shackle exposure and protects against bolt cutter attacks
- Reinforced body bumper for scratch resistance
- 4-Pin cylinder for increased pick resistance
- Covered keyway for maximum weather protection
- Key retaining feature ensures padlock is not left unlocked
- Keyed alike padlocks
- Limited Lifetime Warranty
Product Information
- :
- Keyed Alike
- :
- 70mm
- :
- 21mm
- :
- 16mm
- :
- 10mm
- :
- Stainless Steel
- :
- Master Lock - Heavy Duty Disc Padlocks
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £27.00 (£32.40) | ( ) |
| 5+ | £26.00 (£31.20) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























