You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Line Driver/Receiver RS232, 202 -
SP202ECN-L
- Manufacturer:
- MAX LINEAR MAX LINEAR
- Manufacturer Part No:
- SP202ECN-L
- Order Code:
- SC12751
- Product Range
- -
- Technical Datasheet:
- SP202ECN-L Datasheet
Product Overview
- ≤1µA Typical low power shutdown
- 3-state TTL/CMOS receiver outputs
- Low power CMOS - 3mA operation
Applications
Commercial, Computers & Computer Peripherals
Product Information
- :
- RS232 Transceiver
- :
- 2Receivers
- :
- -
- :
- 120Kbps
- :
- 4.5V
- :
- 5.5V
- :
- SOIC
- :
- 16Pins
- :
- -
- :
- -
- :
- -
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 2 - 1 year
Technical Documents (3)
68 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.29 (£0.35) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























