You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EconoReset with Pushbutton, Active Low, 1V to 5.5V in, SOT-23-3 -
DS1818R-10+T&R
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- DS1818R-10+T&R
- Order Code:
- SC18856
- Product Range
- -
- Technical Datasheet:
- DS1818R-10+T&R Datasheet
Product Overview
- Improves reliability of processor operation - Monitors pushbutton for external override
- Efficient open-drain output with internal 5.5kΩ pull-up resistor saves power and space
- Allows for easy design with no complicated settings
Applications
Industrial
Footnotes
Product Information
- :
- -
- :
- 2.88V
- :
- 1Monitors
- :
- 1V
- :
- 5.5V
- :
- Active-Low
- :
- SOT-23
- :
- 3Pins
- :
- Surface Mount
- :
- 150ms
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 12/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.98 (£3.58) | ( ) |
| 10+ | £2.68 (£3.22) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























