You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CMOS Differential Bus Transceiver RS485 / RS422, Low Power 75176, DIP-8 - 

MAX485CPA+

MAX485CPA+ - CMOS Differential Bus Transceiver RS485 / RS422, Low Power 75176, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX485CPA+
Order Code:
SC19149
Product Range
-
Technical Datasheet:
MAX485CPA+   Datasheet
See all Technical Docs

Product Overview

Low-power transceiver available in 8 pin PDIP package for RS485 and RS422 communication. Each part contains one driver and one receiver.
  • Half duplex communication
  • 2.5Mbps data rate
  • 300µA current

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information


:
RS422 / RS485 Transceiver

:
1Receivers

:
1

:
Half Duplex

:
2.5Mbps

:
4.75V

:
5.25V

:
DIP

:
8Pins

:
32

:
±15 kV (HBM)

:
Open

:
0°C

:
70°C

:
MAX481; MAX483; MAX485; MAX487-MAX491; MAX1487

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£4.95 ( £5.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.95 (£5.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £4.20 (£5.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --