You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Temperature Sensor, 0.5 Degree C, TO92-3 -
DS18B20+T&R
- Manufacturer Part No:
- DS18B20+T&R
- Order Code:
- SC14170
- Technical Datasheet:
- DS18B20+T&R Datasheet
Product Overview
- Supply voltage range from 3V to 5.5V
- Measures temperatures from -55°C to 125°C (-67°F to +257°F)
- ±0.5°C Accuracy from -10°C to +85°C temperature range
- No external components required
- Parasitic power mode requires only 2 pins for operation (DQ and GND)
- Simplifies distributed temperature sensing applications with multidrop capability
- Reduce component count with integrated temperature sensor and EEPROM
- Standby current of 750nA and active current of 1mA at VDD = 5V
Applications
Sensing & Instrumentation, Communications & Networking
Product Information
- :
- Digital
- :
- ± 0.5°C
- :
- -55°C
- :
- -55°C
- :
- 125°C
- :
- 125°C
- :
- TO-92
- :
- TO-92
- :
- 3Pins
- :
- 3V
- :
- 5.5V
- :
- -
Technical Documents (2)
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.43 (£6.52) | ( ) |
| 10+ | £5.37 (£6.44) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























