You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Temperature Sensor IC, TO92-3 -
DS18S20+
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- DS18S20+
- Order Code:
- SC10427
- Product Range
- -
- Technical Datasheet:
- DS18S20+ Datasheet
Product Overview
- Unique 1-wire interface requires only one port pin for communication
- Maximize system accuracy in broad range of thermal management applications
- No external components required
- Parasite power mode requires only 2 pins for operation (DQ and GND)
- Simplifies distributed temperature-sensing applications with multidrop capability
- Supply voltage range from 3 to 5.5V at VDD=3.0V to 5.5V, TA=-55°C to +125°C
- Sink current is 4.0mA min at VI/O=0.4V, VDD=3.0V to 5.5V, TA=-55°C to +125°C
- Drift is ±0.2°C typ at VDD=3.0V to 5.5V, TA=-55°C to +125°C
- 3 TO-92 package
- Measures temperatures from -55°C to +125°C
Footnotes
Product Information
- :
- Digital
- :
- Digital
- :
- ± 0.5°C
- :
- ± 0.5°C
- :
- -55°C
- :
- -55°C
- :
- +125°C
- :
- 125°C
- :
- TO-92
- :
- TO-92
- :
- 3Pins
- :
- 3V
- :
- 5.5V
- :
- 1Channels
- :
- 9 bits
- :
- 1 Wire
- :
- -55°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £9.14 (£10.97) | ( ) |
| 10+ | £7.69 (£9.23) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























