You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
300Mbps Wireless N 4G LTE Router -
MB115-4G
New- Manufacturer:
- MERCUSYS MERCUSYS
- Manufacturer Part No:
- MB115-4G
- Order Code:
- CS38239
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6957939002824
- Technical Datasheet:
- MB115-4G Datasheet
Product Overview
- Built-in 4G LTE modem with Nano SIM card slot
- Provides Wireless N speeds up to 300Mb/s (2.4GHz)
- Supports up to 32 connected devices simultaneously
- Flexible design with wireless router mode, simply connect an Ethernet cable to the LAN/WAN port
- Intuitive setup and control via the the Mercusys app
- High-gain antennas reinforce the signal for stable, reliable WiFi connection
- WPA-PSK/WPA2-PSK wireless security encryption
- Separate guest network to ensure security and privacy
- Connections: 1x RJ45 LAN/WAN, 3x RJ45 LAN
- Dimensions (HxWxD): 32x219x140mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Router, AC adaptor, Ethernet cable and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £35.85 (£43.02) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























