You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ROUTER, WIFI6, AX3000 DUAL BAND -
MR80X
- Manufacturer:
- MERCUSYS MERCUSYS
- Manufacturer Part No:
- MR80X
- Order Code:
- CS35139
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6957939000431
- Technical Datasheet:
- MR80X Datasheet
Product Overview
- WiFi 6 connectivity with dual band speeds up to 3Gb/s; 574Mb/s (2.4GHz) & 2402Mb/s (5GHz)
- 4x Capacity for more devices with OFDMA & MU-MIMO technology
- Extended WiFi coverage; 4 high gain omni-directional antennas with beamforming
- 1024-QAM delivers 1.25x speed over previous generation
- Intelligently connects devices to the optimal WiFi band with Smart Connect
- SPI Firewall protection, WPA/WPA2 and latest WPA3 standard wireless encryption
- Guest Network support and full parental controls
- IGMP and TAG VLAN support for optimised IPTV streaming
- Eco-friendly power saving system for connected mobile and IoT devices
- Full support for IPv6 services
- 1x Gigabit WAN, 3x Gigabit LAN ports
- Dimensions (HxWxD): 42x209x172mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 16/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £39.48 (£47.38) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























