You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EEPROM, 16K, 2K x 8 Serial, SOIC8 - 

24LC16B-I/SN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
24LC16B-I/SN
Order Code:
SC09533
Product Range
16Kbit I2C Serial EEPROM
Technical Datasheet:
24LC16B-I/SN   Datasheet
See all Technical Docs

Product Range Selector (16Kbit I2C Serial EEPROM)

See all from this product range

Product Overview

The 24LC16B-I/SN is a 16Kbit Electrically Erasable Programmable Read-only Memory (EEPROM). The device is organized as eight blocks of 256 x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V with standby and active currents of only 1µA and 1mA, respectively. The 24XX16 also has a page write capability for up to 16bytes of data. The 24XX16 supports a bidirectional, 2-wire bus and data transmission protocol. A device that sends data onto the bus is defined as a transmitter, while a device receiving data is defined as a receiver.
  • Low-power CMOS technology
  • 2-wire serial interface, I²C™ compatible
  • Schmitt-trigger inputs for noise suppression
  • Output slope control to eliminate ground bounce
  • 5ms maximum page write time
  • More than 1 million erase/write cycles
  • 200 years data retention
  • Self-timed erase/write cycle
  • 16-byte page write buffer
  • Hardware write-protect

Warnings

ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


:
16Kbit

:
8 BLK (256 x 8bit)

:
I2C

:
400kHz

:
SOIC

:
8Pins

:
2.5V

:
5.5V

:
Surface Mount

:
-40°C

:
85°C

:
16Kbit I2C Serial EEPROM

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.37 ( £0.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.37 (£0.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.35 (£0.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --