You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EEPROM Serial 16K, 24LC16, SOIC8 - 

24LC16B/SN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
24LC16B/SN
Order Code:
SC09531
Product Range
16Kbit I2C Serial EEPROM
Technical Datasheet:
24LC16B/SN   Datasheet
See all Technical Docs

Product Range Selector (16Kbit I2C Serial EEPROM)

See all from this product range

Product Overview

The 24LC16B/SN is a 16Kbit serial I2C EEPROM (Electrically Erasable Programmable Memory) in 8 pin SOIC package. The device is organized as eight blocks of 256 x 8bit memory with two wire serial interface. Low voltage design permits operation down to 1.7V with standby and active currents of only 1μA and 1mA respectively. The 24LC16B has a page write capability for up to 16bytes of data.
  • Maximum clock frequency is 400KHz
  • Supply voltage range from 2.5V to 5.5V
  • Low power CMOS technology
  • Schmitt trigger inputs for noise suppression
  • Output slope control to eliminate ground bounce
  • Page write time is 5ms maximum
  • Self timed erase/write cycle
  • Hardware write protect
  • More than 1 million erase/write cycles and greater than 200 years data retention
  • Operating temperature range 0°C to 70°C

Applications

Embedded Design & Development, Consumer Electronics, Portable Devices, Automotive

Product Information


:
16Kbit

:
8 BLK (256 x 8bit)

:
I2C

:
400kHz

:
SOIC

:
8Pins

:
2.5V

:
5.5V

:
Surface Mount

:
0°C

:
70°C

:
16Kbit I2C Serial EEPROM

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.38 ( £0.46  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.38 (£0.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.37 (£0.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --