You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EEPROM Serial 256K, 24LC256, SOIJ8 -
24LC256-I/SM
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- 24LC256-I/SM
- Order Code:
- SC09541
- Product Range
- 256Kbit I2C Serial EEPROM
- Technical Datasheet:
- 24LC256-I/SM Datasheet
Product Range Selector (256Kbit I2C Serial EEPROM)
See all from this product rangeProduct Overview
- Self-timed erase/write cycle
- 5ms Maximum page write time
- Hardware write-protect pin
- Factory programming available
- 400μA Maximum read current
- 1μA Maximum standby current
- Cascadable up to eight devices
- Schmitt trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
4000V ESD protection - 2-wire serial interface, I²C™ compatible
- More than one million erase/write cycles
200-year Data retention
Applications
Industrial, Communications & Networking, Automotive
Warnings
Product Information
- :
- 256Kbit
- :
- 32K x 8bit
- :
- I2C
- :
- 400kHz
- :
- SOIJ
- :
- 8Pins
- :
- 2.5V
- :
- 5.5V
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- 256Kbit I2C Serial EEPROM
- :
- MSL 1 - Unlimited
Technical Documents (2)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.17 (£1.40) | ( ) |
| 10+ | £1.11 (£1.33) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























