You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EEPROM, 256 Kbit, 32K x 8 bit, Serial SPI, 10MHz, DIP, 8 Pins -
25LC256-I/P
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- 25LC256-I/P
- Order Code:
- SC18384
- Product Range
- 256Kbit SPI Serial EEPROM
- Technical Datasheet:
- 25LC256-I/P Datasheet
Product Range Selector (256Kbit SPI Serial EEPROM)
See all from this product rangeProduct Overview
- Low-power CMOS technology
- Byte and page-level write operations
- Self-timed erase and write cycles (6ms maximum)
- Block write protection - Protect none, 1/4, 1/2 or all of array
- Built-in write protection - Power-on/off data protection circuitry and write enable latch
- Sequential read
1M erase/write cycles Endurance 200 years Data retention 4000V ESD protection
Applications
Industrial
Warnings
Product Information
- :
- 256Kbit
- :
- 32K x 8bit
- :
- SPI
- :
- 10MHz
- :
- DIP
- :
- 8Pins
- :
- 2.5V
- :
- 5.5V
- :
- Through Hole
- :
- -40°C
- :
- 85°C
- :
- 256Kbit SPI Serial EEPROM
- :
- -
Technical Documents (4)
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.15 (£1.38) | ( ) |
| 10+ | £1.10 (£1.32) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























