You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EEPROM Serial 64K, 25LC640, SOIC8 -
25LC640-I/SN
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- 25LC640-I/SN
- Order Code:
- SC09613
- Product Range
- 64Kbit SPI Serial EEPROM
- Technical Datasheet:
- 25LC640-I/SN Datasheet
Product Range Selector (64Kbit SPI Serial EEPROM)
See all from this product rangeProduct Overview
- Low-power CMOS technology
- 32-byte Page
- 5ms Maximum write cycle time
- Self-timed erase and write cycles
- Block write protection
- Built-in write protection
- Power on/off data protection circuitry
- Sequential read
- High reliability
200 Years data retention
Applications
Computers & Computer Peripherals, Automotive
Product Information
- :
- 64Kbit
- :
- 8K x 8bit
- :
- SPI
- :
- 2MHz
- :
- SOIC
- :
- 8Pins
- :
- 2.5V
- :
- 5.5V
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- 64Kbit SPI Serial EEPROM
- :
- MSL 1 - Unlimited
Technical Documents (2)
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.66 (£0.79) | ( ) |
| 10+ | £0.64 (£0.77) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























