You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Controller, Ethernet, 10/100, 44QFN - 

ENC424J600-I/ML

ENC424J600-I/ML - Controller, Ethernet, 10/100, 44QFN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ENC424J600-I/ML
Order Code:
SC10178
Product Range
-
Technical Datasheet:
ENC424J600-I/ML   Datasheet
See all Technical Docs

Product Overview

The ENC424J600-I/ML is a stand-alone Fast Ethernet Controller with an industry standard serial peripheral interface (SPI) or a flexible parallel interface. It is designed to serve as an Ethernet network interface for any microcontroller equipped with SPI or a standard parallel port. It meets all of the IEEE 802.3 specifications applicable to 10Base-T and 100Base-TX Ethernet, including many optional clauses, such as auto-negotiation. It incorporates a number of packet filtering schemes to limit incoming packets. It also provides an internal, 16-bit wide DMA for fast data throughput and support for hardware IP checksum calculations. For applications that require the security and authentication features of SSL, TLS and other protocols related to cryptography, a block of security engines is provided.
  • IEEE 802.3 Compliant fast Ethernet controller
  • Integrated MAC and 10/100Base-T PHY
  • Hardware security acceleration engines
  • 24kB Transmit/receive packet buffer SRAM
  • Supports one 10/100Base-T port with automatic polarity detection and correction
  • Supports auto-negotiation
  • Support for pause control frames, including automatic transmit and receive flow control
  • Supports half and full-duplex operation
  • Programmable automatic retransmit on collision
  • Programmable padding and CRC generation
  • Programmable automatic rejection of erroneous and runt packets
  • Support for unicast, multicast and broadcast packets
  • Supports promiscuous reception
  • Programmable pattern matching
  • Transmit and receive interrupts

Applications

Communications & Networking, Security

Product Information


:
Ethernet Controller

:
IEEE 802.3

:
3V

:
3.6V

:
QFN

:
44Pins

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 24/11/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£2.62 ( £3.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.62 (£3.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.49 (£2.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --