You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fixed LDO Voltage Regulator, 2.7V to 16V, 525mV Drop Out, 3.3V Out, 250mA out, SOT-223-3 - 

MCP1703-3302E/DB

MCP1703-3302E/DB - Fixed LDO Voltage Regulator, 2.7V to 16V, 525mV Drop Out, 3.3V Out, 250mA out, SOT-223-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP1703-3302E/DB
Order Code:
SC18781
Product Range
3.3V 250mA LDO Voltage Regulators
Technical Datasheet:
MCP1703-3302E/DB   Datasheet
See all Technical Docs

Product Range Selector (3.3V 250mA LDO Voltage Regulators)

See all from this product range

Product Overview

The MCP1703-3302E/DB is a fixed output CMOS low dropout (LDO) voltage regulator in 3 pin SOT-223 package. The input operating range is specified from 2.7V to 16V making it an ideal choice for two to six primary cell battery powered applications, 9V alkaline and one or two cell Li-Ion powered applications. The output voltage tolerance of MCP1703 is typically ±0.4% at 25°C and ±3% maximum over -40°C to +125°C operating temperature range. Line regulation is ±0.1% typical at 25°C. The LDO output is stable when using only 1μF output capacitance. Ceramic, tantalum or aluminium electrolytic capacitors can all be used for input and output. Overcurrent limit and overtemperature shutdown provide a robust solution for any application.
  • Fixed output voltage of 3.3V
  • 2μA typical quiescent current
  • 250mA output current
  • Low dropout voltage is typically 625mV at 250mA
  • Stable with 1μF to 22μF ceramic output capacitance
  • Short circuit protection
  • Operating junction temperature range from -40°C to 125°C
  • Supplier’s original packaging: Tube

Applications

Power Management, Portable Devices, Consumer Electronics

Product Information


:
Fixed

:
2.7V

:
16V

:
1Outputs

:
3.3V

:
3.3V

:
-

:
-

:
Positive Output

:
250mA

:
250mA

:
525mV

:
525mV

:
Surface Mount

:
0

:
3Pins

:
-40°C

:
125°C

:
3.3V 250mA LDO Voltage Regulators

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

21 In stock Need more?

???PF_PDP_RSP_SUP???

£0.59 ( £0.71  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.59 (£0.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.50 (£0.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.47 (£0.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --