You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Can Controller, SPI, SMD, SOIC18 -
MCP2515-I/SO
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MCP2515-I/SO
- Order Code:
- SC10183
- Product Range
- Stand-alone CAN controller
- Technical Datasheet:
- MCP2515-I/SO Datasheet
Product Range Selector (Stand-alone CAN controller)
See all from this product rangeProduct Overview
- 0–8 byte length in the data field
- Standard and extended data and remote frames
- Two receive buffers with prioritised message storage
- Six 29 bit filters
- Two 29 bit masks
- Three transmit buffers with prioritisation and abort features
- High speed SPI interface (10 MHz)
- One-shot mode ensures message transmission is attempted only one time
- Clock out pin with programmable prescaler and can be used as a clock source for other devices
- Start-of-frame signal available for monitoring the SOF Signal
- Interrupt output pin with selectable enables
- Low power CMOS Technology
Applications
Automotive, Communications & Networking, Consumer Electronics, Embedded Design & Development
Product Information
- :
- CAN Controller, SPI
- :
- 1Mbps
- :
- 2.7V
- :
- 5.5V
- :
- SOIC
- :
- 18Pins
- :
- 1Channels
- :
- 3Drivers
- :
- 2Receivers
- :
- -40°C
- :
- 85°C
- :
- Stand-alone CAN controller
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.61 (£1.93) | ( ) |
| 10+ | £1.54 (£1.85) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























