You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Operational Amplifier, Single, 1MHz, 0.6V/us, 1.8V to 5.5V, SC-70, 5 Pins - 

MCP6001T-I/LT

MCP6001T-I/LT - Operational Amplifier, Single, 1MHz, 0.6V/us, 1.8V to 5.5V, SC-70, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP6001T-I/LT
Order Code:
SC17228
Product Range
-
Technical Datasheet:
MCP6001T-I/LT   Datasheet
See all Technical Docs

Product Overview

The MCP6001T-I/LT is an Operational Amplifier is specifically designed for general-purpose applications. This family has a 1MHz Gain Bandwidth Product (GBWP) and 90° phase margin (typical). It also maintains 45° phase margin (typical) with a 500pF capacitive load. This family operates from a single supply voltage as low as 1.8V, while drawing 100μA (typical) quiescent current. Additionally, the MCP6001supports rail-to-rail input and output swing, with a common mode input voltage range of VDD +300mV to VSS - 300mV. This family of op amps is designed with Microchip’s advanced CMOS process. The MCP6001 family is available in the industrial and extended temperature ranges, with a power supply range of 1.8 to 6.0V.
  • IQ = 100μA (typical) Supply current

Applications

Automotive, Signal Processing, Power Management

Product Information


:
1Channels

:
1MHz

:
0.6V/µs

:
1.8V to 5.5V

:
0

:
5Pins

:
General Purpose

:
Rail - Rail Input / Output (RRIO)

:
4.5mV

:
1pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
AEC-Q100

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.26 ( £0.31  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.26 (£0.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.22 (£0.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.20 (£0.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --