You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Operational Amplifier, Rail-to-Rail I/O, Dual, 1MHz, 0.6V/us, 1.8V to 6V, SOIC, 8 Pins - 

MCP6002T-I/SN

MCP6002T-I/SN - Operational Amplifier, Rail-to-Rail I/O, Dual, 1MHz, 0.6V/us, 1.8V to 6V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP6002T-I/SN
Order Code:
SC17161
Product Range
MCP6002
Technical Datasheet:
MCP6002T-I/SN   Datasheet
See all Technical Docs

Product Range Selector (MCP6002)

See all from this product range

Product Overview

The MCP6002T-I/SN from Microchip Technology Inc. is a dual 1MHz low power operational amplifier ( op amp) is specifically designed for general purpose applications, it's housed in an 8 Pin SOIC case package. It maintains 45° phase margin (typical) with a 500 pF capacitive load. This family operates from a single supply voltage as low as 1.8V, while drawing 100 µA (typical) quiescent current.
  • Suitable Applications: automotive, portable equipment, photodiode amplifier, analogue filters, battery powered systems etc..
  • Gain Bandwidth Product: 1 MHz (typical)
  • Rail-to-Rail Input/Output
  • Supply Voltage: 1.8V to 6.0V
  • Supply Current: IQ = 100 µA (typical)
  • Phase Margin: 90° (typical)

Product Information


:
2Channels

:
1MHz

:
0.6V/µs

:
1.8V to 6V

:
SOIC

:
8Pins

:
General Purpose

:
Rail - Rail Input / Output (RRIO)

:
4.5mV

:
1pA

:
Surface Mount

:
-40°C

:
85°C

:
MCP6002

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.33 ( £0.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.33 (£0.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.32 (£0.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.31 (£0.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --