You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Low Power Push Pull Output Comparator, 1.8V to 5.5V, SOT 23, 5 Pins -
MCP6561T-E/OT
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MCP6561T-E/OT
- Order Code:
- SC18431
- Product Range
- -
- Technical Datasheet:
- MCP6561T-E/OT Datasheet
Product Overview
- 47ns Propagation delay
- Rail-to-rail input
- 100μA (typical) Low quiescent current
- ±3mV (typical) Input offset voltage
Applications
Computers & Computer Peripherals, Consumer Electronics, Clock & Timing, Security, Automotive
Product Information
- :
- High Speed
- :
- 1Channels
- :
- 49ns
- :
- 1.8V to 5.5V
- :
- SOT-23
- :
- 5Pins
- :
- CMOS, Push Pull, TTL
- :
- Single Supply
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- AEC-Q100
- :
- -
Technical Documents (3)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.52 (£0.62) | ( ) |
| 10+ | £0.49 (£0.59) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























