You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Battery Charger for Single Cell of Li-Ion, Li-Pol battery, 6V input, 4.2V / 450mA charge, SOT-23-5 - 

MCP73811T-420I/OT

MCP73811T-420I/OT - Battery Charger for Single Cell of Li-Ion, Li-Pol battery, 6V input, 4.2V / 450mA charge, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP73811T-420I/OT
Order Code:
SC18562
Product Range
-
See all Technical Docs

Product Overview

The MCP73811T-420I/OT is a simple, miniature single-cell, fully integrated Li-ion/Li-polymer charge Management Controller. The linear charge management controller is designed for use in space limited and cost sensitive applications. The controller provide specific charge algorithms for single cell Li-ion or Li-polymer battery to achieve optimal capacity in the shortest charging time possible. Along with its small physical size, the low number of external components required make this ideally suited for portable applications. For applications charging from an USB port, this adheres to all the specifications governing the USB power bus.
  • +/1% Voltage regulation accuracy
  • On-chip thermal regulation
  • Logic-selectable charge current
  • Only two external ceramic capacitors required to implement complete charging solution
  • External end-of-charge control
  • Automatic power-down when input power removed
  • Active high charge enable

Applications

Power Management, Consumer Electronics

Warnings

ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


:
Li-Ion, Li-Pol

:
6V

:
4.2V

:
450mA

:
SOT-23

:
5Pins

:
1Cells

:
-40°C

:
85°C

:
Surface Mount

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£0.40 ( £0.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.40 (£0.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.38 (£0.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --