You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Battery Charger for Single Cell of Li-Ion, Li-Pol battery, 6V input, 4.2V / 500mA Charge, SOT-23-5 -
MCP73812T-420I/OT
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MCP73812T-420I/OT
- Order Code:
- SC18577
- Product Range
- -
- Technical Datasheet:
- MCP73812T-420I/OT Datasheet
Product Overview
- Constant current/constant voltage operation with thermal regulation
- High accuracy preset voltage regulation of ±1%
- Voltage regulation of 4.2V
- Programmable charge current range from 50mA to 500mA
- Minimum external components required (2 ceramic capacitors and 1 resistor)
- No preconditioning
- Automatic power down when input power removed
- Active high charge enable
- Specified temperature range from -40°C to 85°C
- External end of charge control
Applications
Power Management, Portable Devices, Wireless, Consumer Electronics
Product Information
- :
- Li-Ion, Li-Pol
- :
- 6V
- :
- 4.2V
- :
- 500mA
- :
- SOT-23
- :
- 5Pins
- :
- 1Cells
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- -
- :
- -
Technical Documents (3)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.59 (£0.71) | ( ) |
| 10+ | £0.50 (£0.60) | ( ) |
| 100+ | £0.45 (£0.54) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























