You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Maximum Accuracy Digital Temperature Sensor, IC, 8 Pins, MSOP, 2.7V to 5.5V -
MCP9808-E/MS
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MCP9808-E/MS
- Order Code:
- SC20387
- Product Range
- -
- Technical Datasheet:
- MCP9808-E/MS Datasheet
Product Overview
- Accuracy of ±0.25/±1°C typical/maximum (-40°C to +125°C) and ±0.5°C (-20°C to 100°C)
- User selectable measurement resolution of +0.5°C, +0.25°C, +0.125°C and +0.0625°C
- User programmable temperature limits
- User programmable temperature alert output
- Operating voltage range from 2.7V to 5.5V
- Operating current of 200μA
- Shutdown current of 0.1μA
- Operating temperature range from -40°C to 125°C
Applications
Sensing & Instrumentation, Industrial, Consumer Electronics, Portable Devices, Automotive
Product Information
- :
- Digital
- :
- Digital
- :
- ± 0.25°C
- :
- ± 0.5°C
- :
- -40°C
- :
- -40°C
- :
- +125°C
- :
- 125°C
- :
- MSOP
- :
- MSOP
- :
- 8Pins
- :
- 2.7V
- :
- 5.5V
- :
- 1Channels
- :
- 12 bits
- :
- I2C, SMBus
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
- :
- AEC-Q100
Technical Documents (3)
78 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.11 (£1.33) | ( ) |
| 10+ | £0.94 (£1.13) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























