You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 Bit MCU, Flash, PIC12 Family PIC12F18xx Series Microcontrollers, PIC12, 32MHz, 3.5KB, 8 Pins -
PIC12F1822-I/SN
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- PIC12F1822-I/SN
- Order Code:
- SC20381
- Product Range
- PIC12 Family PIC12F18xx Series Microcontrollers
- Technical Datasheet:
- PIC12F1822-I/SN Datasheet
Product Range Selector (PIC12 Family PIC12F18xx Series Microcontrollers)
See all from this product rangeProduct Overview
- Enhanced mid-range core with 49 instruction and 16 stack levels
- Flash program memory with self read/write capability
- Internal 32MHz oscillator
- Integrated capacitive mTouch sensing module
- Data signal modulator module
- MI2C, SPI, EUSART with auto baud
- ECCP (enhanced/capture compare PWM) module
- Comparator with selectable voltage reference
- 4-channel 10b ADC with voltage reference
- 25mA Source/sink current I/O
- Extended watchdog timer (EWDT)
- Enhanced power-on/off-reset
- Brown-out reset (BOR)
- In-circuit serial programming (ICSP)
- On board in-circuit debug
Applications
Industrial, Automotive
Product Information
- :
- PIC12 Family PIC12F18xx Series Microcontrollers
- :
- PIC12
- :
- 32MHz
- :
- 3.5KB
- :
- 8Pins
- :
- SOIC
- :
- 6I/O's
- :
- AUSART, EUSART, I2C, SPI
- :
- 128Byte
- :
- 4Channels
- :
- 10Bit
- :
- 1.8V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- PIC12
- :
- PIC12F18xx
- :
- AEC-Q100
- :
- MSL 1 - Unlimited
Technical Documents (3)
97 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.02 (£1.22) | ( ) |
| 10+ | £0.96 (£1.15) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























