You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8Bit MCU, 1.75K Flash, 6 I/O, PDIP8 - 

PIC12F629-E/P

PIC12F629-E/P - 8Bit MCU, 1.75K Flash, 6 I/O, PDIP8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC12F629-E/P
Order Code:
SC09795
Product Range
PIC12 Family PIC12F6xx Series Microcontrollers
Technical Datasheet:
PIC12F629-E/P   Datasheet
See all Technical Docs

Product Range Selector (PIC12 Family PIC12F6xx Series Microcontrollers)

See all from this product range

Product Overview

The PIC12F629-E/P is a mid-range PIC12 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 1.75kB of addressable program memory size, 64bytes of data memory size, 6 general-purpose I/O pins and one comparator. This device operates at a maximum frequency of 20MHz wide operating voltage of 2 to 5.5V.
  • 35 (14-bit wide) easy instructions to learn
  • 8 level hardware stack
  • 1 (9-bit) file select register
  • Hardware interrupt handling
  • Brown-out reset (BOR)
  • Power on reset (POR)
  • 4MHz internal oscillator
  • Watch dog timer (WDT)
  • One 8-bit digital timer
  • One 16-bit digital timer
  • In-Circuit Serial Programming™ (ICSP™)
  • 128bytes of EEPROM data memory

Applications

Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security

Product Information


:
PIC12 Family PIC12F6xx Series Microcontrollers

:
PIC12

:
20MHz

:
1.75KB

:
8Pins

:
DIP

:
6I/O's

:
-

:
64Byte

:
-

:
-

:
2V

:
5.5V

:
-40°C

:
125°C

:
Through Hole

:
PIC12

:
PIC12F6xx

:
AEC-Q100

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

41 In stock Need more?

???PF_PDP_RSP_SUP???

£1.50 ( £1.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.50 (£1.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.43 (£1.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --