You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8 Bit MCU, Flash, PIC12 Family PIC12F6xx Series Microcontrollers, PIC12, 20 MHz, 3.5 KB, 8 Pins - 

PIC12F683-I/SN

PIC12F683-I/SN - 8 Bit MCU, Flash, PIC12 Family PIC12F6xx Series Microcontrollers, PIC12, 20 MHz, 3.5 KB, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC12F683-I/SN
Order Code:
SC09223
Product Range
PIC12 Family PIC12F6xx Series Microcontrollers
Technical Datasheet:
PIC12F683-I/SN   Datasheet
See all Technical Docs

Product Range Selector (PIC12 Family PIC12F6xx Series Microcontrollers)

See all from this product range

Product Overview

The PIC12F683-I/SN is a 8-pin/8-bit flash-based CMOS Microcontroller with nanoWatt technology. The low pin-count (8) PIC® flash microcontroller products offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including a wide operating voltage of 2.0 to 5.5V, on-board EEPROM data memory. Standard analogue peripherals include up to 4 channels of 10-bit A/D, an analogue comparator module with a single comparator, programmable on-chip voltage reference and a standard capture/compare/PWM (CCP) module. The EEPROM data memory is readable and writable during normal operation (full VDD range). This memory is not directly mapped in the register file space. Instead, it is indirectly addressed through the special function registers.
  • 256-byte EEPROM data memory
  • Extended WDT
  • MPLAB® ICD-2 programming support or debugging support with optional header adapter
  • Interrupt capability
  • 8-level Deep hardware stack
  • Direct, indirect and relative addressing modes
  • Power-saving sleep mode
  • Power-on reset (POR)
  • Power-up timer (PWRT) and oscillator start-up timer (OST)
  • Brown-out reset (BOR) with software control option
  • Multiplexed master clear with pull-up/input pin
  • Programmable code protection
  • 50nA at 2.0V Typical standby current
  • 1μA at 2.0V Typical Watchdog timer current

Applications

Industrial, Automotive

Warnings

ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


:
PIC12 Family PIC12F6xx Series Microcontrollers

:
PIC12

:
20MHz

:
3.5KB

:
8Pins

:
SOIC

:
6I/O's

:
-

:
128Byte

:
4Channels

:
10Bit

:
2V

:
5.5V

:
-40°C

:
85°C

:
Surface Mount

:
PIC12

:
PIC12F6xx

:
AEC-Q100

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

17 In stock Need more?

???PF_PDP_RSP_SUP???

£1.97 ( £2.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.97 (£2.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.88 (£2.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --