You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8Bit Flash MCU, 18F252, SDIL28 -
PIC18F252-I/SP
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- PIC18F252-I/SP
- Order Code:
- SC09840
- Product Range
- PIC18 Family PIC18F25x Series Microcontrollers
- Technical Datasheet:
- PIC18F252-I/SP Datasheet
Product Range Selector (PIC18 Family PIC18F25x Series Microcontrollers)
See all from this product rangeProduct Overview
- High performance RISC CPU addressing to 32Kbytes program and 1.5Kbytes data memory
- 100,000 flash and 1,000,000 data EEPROM erase/write cycle
- 40 years FLASH/data EEPROM retention
- Self-reprogrammable under software control
- 17 interrupt sources and 75 instructions set
- 3 I/O ports ( A, B, C), 4 timer and 2 capture/compare/PWM modules
- MSSP and addressable USART serial communications
- Programmable low voltage detect (PLVD), brown-out reset (BOR) and code protection
- Power saving SLEEP mode
- Fully static design CMOS technology
Applications
Embedded Design & Development
Product Information
- :
- PIC18 Family PIC18F25x Series Microcontrollers
- :
- PIC18
- :
- 40MHz
- :
- 32KB
- :
- 28Pins
- :
- NDIP
- :
- 23I/O's
- :
- AUSART, I2C, SPI
- :
- 1.5KB
- :
- 5Channels
- :
- 10Bit
- :
- 4.2V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Through Hole
- :
- PIC18
- :
- PIC18F25xx
- :
- -
- :
- -
Technical Documents (4)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.33 (£7.60) | ( ) |
| 10+ | £6.01 (£7.21) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























