You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16 Bit Microcontroller, General Purpose, PIC24 Family PIC24FJGA Series Microcontrollers, PIC24 -
PIC24FJ64GA004-I/PT
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- PIC24FJ64GA004-I/PT
- Order Code:
- SC09937
- Product Range
- PIC24 Family PIC24FJGA Series Microcontrollers
- Technical Datasheet:
- PIC24FJ64GA004-I/PT Datasheet
Product Range Selector (PIC24 Family PIC24FJGA Series Microcontrollers)
See all from this product rangeProduct Overview
- CPU - Up to 16 MIPS performance, 16 x 16 hardware multiply and single cycle execution
- System - On-chip LDO voltage regulator, JTAG boundary scan and flash memory program support
- nanoWatt power managed modes - Run, idle and sleep modes
- Analogue - 10-bit ADC, 16 channels and 500kSPS
- Peripherals - 2 UART modules with LIN and IrDA® support, 4 deep FIFO, five 16-bit timer modules
- Fail-safe clock monitor (FSCM) operation - Detects clock failure and switches to on-chip
- On-chip, 2.5V regulator with tracking mode
- Power-on reset (POR), power-up timer (PWRT) and oscillator start-up timer (OST)
- Flexible watchdog timer (WDT) with on-chip, low-power RC oscillator for reliable operation
- JTAG boundary scan support
- Supplier’s original packaging: Tray
Applications
Computers & Computer Peripherals, Industrial
Warnings
Product Information
- :
- PIC24 Family PIC24FJGA Series Microcontrollers
- :
- PIC24
- :
- 16 bit
- :
- 32MHz
- :
- 64KB
- :
- 44Pins
- :
- TQFP
- :
- 35I/O's
- :
- I2C, SPI, UART
- :
- 8KB
- :
- 13Channels
- :
- 10Bit
- :
- 2V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- PIC24FJ GA
- :
- PIC24
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.18 (£5.02) | ( ) |
| 10+ | £3.46 (£4.15) | ( ) |
| 100+ | £3.38 (£4.06) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























