You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
E-Paper Display Module, 400 x 300 Pixels, Black / Red on White, 3.3V, Reflective SPI -
MDE042A400300RBW
- Manufacturer:
- MIDAS DISPLAYS MIDAS DISPLAYS
- Manufacturer Part No:
- MDE042A400300RBW
- Order Code:
- SC19848
- Product Range
- -
- Technical Datasheet:
- MDE042A400300RBW Datasheet
Product Overview
- 400 x 300 pixels display
- White reflectance above 35%
- Contrast ratio above 10:1
- Ultra wide viewing angle
- Ultra low power consumption
- Pure reflective mode
- Bi-stable display
- Commercial temperature range
- Landscape, portrait modes
- Hard-coat antiglare display surface
- Ultra Low current deep sleep mode
- On chip display RAM
- Low voltage detect for supply voltage
- High voltage ready detect for driving voltage
- Internal temperature sensor
- 10-byte OTP space for module identification
- Serial peripheral interface available
- On-chip oscillator
- On-chip booster and regulator control for generating VCOM, Gate and Source driving voltage
Applications
Commercial
Product Information
- :
- 4.2"
- :
- 400 x 300 Pixels
- :
- Black / Red on White
- :
- 3.3V
- :
- SPI
- :
- Reflective
- :
- -
- :
- 91mm x 77mm
- :
- 0°C
- :
- 50°C
- :
- -
- :
- -
Technical Documents (2)
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £29.52 (£35.42) | ( ) |
| 5+ | £27.16 (£32.59) | ( ) |
| 10+ | £24.25 (£29.10) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























