You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Graphic OLED, 128 x 64 Pixels, Yellow / Blue on Black, 3.3V, I2C, 27.3mm x 27.3mm -
MDOB128064WV-YBI
- Manufacturer:
- MIDAS DISPLAYS MIDAS DISPLAYS
- Manufacturer Part No:
- MDOB128064WV-YBI
- Order Code:
- SC20891
- Product Range
- MDOB128064WV Series
- Technical Datasheet:
- MDOB128064WV-YBI Datasheet
Product Range Selector (MDOB128064WV Series)
See all from this product rangeProduct Overview
- 0.96” graphic OLED (Organic Light Emitting Diode) display with 128 x 64 resolution
- Yellow and blue on black background appearance
- Chip on board construction
- Controller type SSD1306, I2C interface
- Superb all-round view angles
- Wide operating temperature range from -40°C to +80°C
- 4 SIL top connection
- 27.30mm x 27.30mm x 2.72mm panel size
- 21.744mm x 11.204mm active area
- 0.148mm x 0.148mm pixel size
Product Information
- :
- 128 x 64 Pixels
- :
- Yellow / Blue on Black
- :
- 3.3V
- :
- I2C
- :
- 27.3mm x 27.3mm
- :
- -40°C
- :
- 80°C
- :
- COB
- :
- MDOB128064WV Series
Technical Documents (1)
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.36 (£10.03) | ( ) |
| 5+ | £7.65 (£9.18) | ( ) |
| 10+ | £7.40 (£8.88) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























