You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TFT LCD Module, 80 x 160 Pixels, RGB, 3.3V, SPI, Transmissive - 

MDT0096AIH-SPI

MDT0096AIH-SPI - TFT LCD Module, 80 x 160 Pixels, RGB, 3.3V, SPI, Transmissive

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MDT0096AIH-SPI
Order Code:
SC19885
Product Range
MDT0096A
Technical Datasheet:
MDT0096AIH-SPI   Datasheet
See all Technical Docs

Product Range Selector (MDT0096A)

See all from this product range

Product Overview

MDT0096AIH-SPI is a color active matrix thin film transistor (TFT) liquid crystal empty cell. This model is composed of amorphous silicon TFT as a switching device. It is a transmissive type display operating in the normally black mode. This TFT LCD has a 0.96-inch diagonally measured active display area with 80 x 160 dot (80 horizontal by 160 vertical pixel) resolution. Each pixel is divided into Red, Green, Blue dots which are arranged in vertical stripes
  • Size: 0.96 inch
  • Dot Matrix: 80 x RGB x 160(TFT) dots
  • Module dimension: 13.5x27.95x1.40mm
  • Active area: 10.8 x 21.696 mm
  • Dot pitch: 0.135x0.1356mm
  • LCD type: TFT, Normally black, Transmissive
  • Viewing Angle: 80/80/80/80
  • Aspect Ratio: 1 :2
  • IC: ST7735S
  • Backlight Type: LED, Normally White

Product Information


:
0.96"

:
80 x 160 Pixels

:
-

:
Portrait

:
RGB

:
3.3V

:
SPI

:
500cd/m²

:
No Touchscreen

:
13.5mm x 27.95mm

:
-20°C

:
70°C

:
13 Way FFC

:
MDT0096A

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£9.50 ( £11.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.50 (£11.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £8.71 (£10.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £8.36 (£10.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --