You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OLED Display Module, 16x2, Yellow on Black, 3V to 5V, Parallel - 

MCOB21605B1V-EYP

MCOB21605B1V-EYP - OLED Display Module, 16x2, Yellow on Black, 3V to 5V, Parallel
MCOB21605B1V-EYP - OLED Display Module, 16x2, Yellow on Black, 3V to 5V, Parallel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCOB21605B1V-EYP
Order Code:
SC19807
Product Range
-
Technical Datasheet:
MCOB21605B1V-EYP   Datasheet
See all Technical Docs

Product Overview

The MCOB21605B1V-EYP is a 16-character x 2 lines Alphanumeric OLED Display with parallel interface type.
  • 1/16 Duty
  • Yellow emitting colour
  • Fast response time
  • High contrast
  • 3 Times 100% QC examination
  • Protection circuit
  • Long life
  • Anti-UV version
  • Twice selection of LED materials
  • N series technology

Applications

Industrial, Imaging, Video & Vision

Product Information


:
16 x 2

:
Yellow on Black

:
3.3V to 5V

:
Parallel

:
English, Cyrillic, Euro, Japanese

:
5.55mm

:
85mm x 36mm

:
-40°C

:
80°C

:
COB

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£25.40 ( £30.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £25.40 (£30.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £23.37 (£28.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £20.87 (£25.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --