You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TFT LCD, Transmissive, 128 x 128 Pixels, Portrait, RGB, 3.3V, Parallel, SPI -
MCT0144C6W128128PML
- Manufacturer:
- MIDAS DISPLAYS MIDAS DISPLAYS
- Manufacturer Part No:
- MCT0144C6W128128PML
- Order Code:
- SC19836
- Product Range
-
2.8 Inch TFTs Product - Also Known As:
- MDT0144ASS-MULTI
- Technical Datasheet:
- MCT0144C6W128128PML Datasheet
Product Range Selector ( 2.8 Inch TFTs Product)
See all from this product range
Product Overview
- 1.44” TFT (Thin Film Transistor) active matrix
- 128x128 resolution
- ST7735S controller
- RGB, 8/16 Bit, and 3/4 line SPI interface
- LED backlight
- 200cd/m2 brightness
- 60/60/30/60 viewing angles
- 700:1 contrast ratio
- -20 to +70 degrees wide temperature range
- 30 way, 0.5mm pitch, flat flexi
- 32.36mm x 38.0mm x 2.6mm panel size
- 25.5mm x 26.5mm viewing area
Product Information
- :
- 1.44"
- :
- 128 x 128 Pixels
- :
- -
- :
- Portrait
- :
- RGB
- :
- 3.3V
- :
- RGB
- :
- 200cd/m²
- :
- No Touchscreen
- :
- 32.36mm x 38mm
- :
- -20°C
- :
- 70°C
- :
- 30 Way FPC
- :
- <2.8 Inch TFTs Product
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £9.78 (£11.74) | ( ) |
| 5+ | £8.97 (£10.76) | ( ) |
| 10+ | £8.61 (£10.33) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























