You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OLED Graphic Display Module, 160 x 128, White on Black, SPI, Passive Matrix -
MDOB160128DV-WS
- Manufacturer:
- MIDAS DISPLAYS MIDAS DISPLAYS
- Manufacturer Part No:
- MDOB160128DV-WS
- Order Code:
- SC19865
- Product Range
- MDOB160128D Series
- Technical Datasheet:
- MDOB160128DV-WS Datasheet
Product Range Selector (MDOB160128D Series)
See all from this product rangeProduct Overview
- 1.92” graphic OLED (Organic Light Emitting Diode) with 160 x 128 resolution
- White dots on a black background appearance
- Chip on board construction, SH1108 controller
- SPI interface, superb all-round view angles
- Wide operating temperature range from -40°C to +80°C
- 20-way SIL top connection
- 34.90mm x 57.80mm x 5.36mm panel size
- 30.91mm x 41.34mm viewing area
- Dot size is 0.206 x 0.226mm
Product Information
- :
- 160 x 128 Pixels
- :
- White on Black
- :
- 3V
- :
- SPI
- :
- 34.9mm x 57.8mm
- :
- -40°C
- :
- 80°C
- :
- COB
- :
- MDOB160128D Series
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £27.93 (£33.52) | ( ) |
| 5+ | £25.70 (£30.84) | ( ) |
| 10+ | £22.94 (£27.53) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























